Custom Meta Tags

Hero Banner

OmniOn Power ERCW003A6R Orca Series

Main Title

OmniOn Power ERCW003A6R power modules DC-DC converters

Mixed Media

The ERCW003A6R Orca series of DC-DC converters are a new generation of isolated, very high efficiency DC-DC power modules providing up to up to 3.6ADC output current at a nominal output voltage of 28VDC in an industry standard, DOSA compliant 1/8 brick size footprint, which makes it an ideal choice for high voltage and high power applications. The ERCW003A6R modules have typical efficiency of 93% at full-load and nominal output voltage of 28V. The maximum output ripple of the module is 20mVrms, which helps to reduce external filtering capacitors and system cost. Threaded-through holes are provided to allow easy mounting or addition of a heat sink for high-temperature applications. The output is fully isolated from the input, allowing versatile polarity configurations and grounding connections

3M has presented New 3M™ 100G QSFP28 Direct Attach Copper Cable Assemblies, 9Q Series are passive copper cable assemblies which utilize 3M Twin Axial Cable technology to create a highly-flexible, foldable, high-performance solution.

Static HTML_2

Features/Applications

Table

Features Applications
  • Compliant to RoHS EU Directive 2002/95/EC (-Z versions)
  • High power density: 139W/in³
  • Very high efficiency: 93% typ. at full load (48Vin, 28Vout/3.6A)
  • Industry standard 1/8 brick pin-out
  • Low output ripple and noise
  • Supports repetitive loads (AC+DC) up to 2kHz
  • Industry standard, DOSA compliant 1/8 brick footprint 58.4mm x 23mm x 8.8mm (2. 3” x 0.9” x 0.35”)
  • Remote sense
  • Input voltage 48V nominal,  2:1 range 36V to 75V 
  • Single tightly regulated output
  • Constant switching frequency
  • RF power amplifier
  • Wireless networks
  • Switching network

GE Critical Power Logo HTML

Ask an Expert Grid Box Light

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE