Custom Meta Tags

Hero Banner

OmniOn Power CC1600AC52SXZ01A Series

Main Title

OmniOn Power CC1600 conduction-cooled IP65-rated rectifier

Mixed Media

The CC1600 is a conduction-cooled, industrial-grade rectifier designed for reliable operation in both outdoor and indoor applications. With high-range AC input (200VAC to 240VAC), it can deliver the maximum 1600W at case temperatures-less than 50°C. With low-range AC input (100VAC to 120VAC), it delivers up to 1200W at case temperatures-less than 50°C. The CC1600 has an extremely wide programmable output voltage capability. Featuring high-density, fully enclosed, conduction-cooled packaging, it is designed for minimal space utilisation.

3M has presented New 3M™ 100G QSFP28 Direct Attach Copper Cable Assemblies, 9Q Series are passive copper cable assemblies which utilize 3M Twin Axial Cable technology to create a highly-flexible, foldable, high-performance solution.

Static HTML_2

Features/Applications

Table

Features Applications
  • Efficiency exceeding 94.1%
  • IP65 rated for outdoor operation
  • Compact form factor (LxWxH) 11.52” x 5.29” x 1.83” with max. 14.3 W/in³ density
  • 1600W from nominal 200VAC to 240VAC <50°C baseplate
  • 1200W from nominal 100VAC to 120VAC for VO <52VDC, <50°C baseplate
  • Output voltage programmable from 42V to 58VDC
  • “Floating” output for positive or negative polarity
  • Remote ON/OFF control of the main output by RS485
  • Comprehensive input, output and overtemperature protection 
  • Wide band power amplifier
  • Broadcast systems
  • Lasers
  • Acoustic noise sensitive systems
  • LED signage 

GE Critical Power Logo HTML

Ask an Expert Grid Box Light

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE