Custom Meta Tags

Hero Banner

OmniOn Power Products

Mixed Media

OmniOn Power products and solutions

Learn more about the latest products and solutions from OmniOn Power.

OmniOn Power Dlynx II Product Spotlight

OmniOn Power

Dlynx II® power modules

The advanced digital DLynx II* family of non-isolated Point of Load (POL) DC-DC board-mounted power modules brings an expanded set of industry-standard PMBus** commands.

The advanced digital DLynx II* family of non-isolated Point of Load (POL) DC-DC board-mounted power modules brings an expanded set of industry-standard PMBus** commands.

OmniOn Power ERCW003A6R Series Spotlight

OmniOn Power

ERCW003A6R series DC-DC power modules

The ERCW003A6R series is a new generation of isolated, very high efficiency DC-DC power modules providing up to up to 3.6ADC output current at a nominal output voltage of 28VDC.

OmniOn Power GP100H3M50TEZ-FB Series Spotlight

OmniOn Power

GP100H3M50TEZ-FB series rectifiers

The GP100 series of rectifiers provides significant efficiency improvements in the global platform of power supplies.

OmniOn Power Pico SlimLynx non-isolated DC-DC converters Product Spotlight

OmniOn Power

Pico SlimLynx* non-isolated DC-DC converters

SlimLynx, the low-profile, digital series from ABB, enables engineers to use power modules in very tight spaces in very dense power applications.

The advanced digital DLynx II* family of non-isolated Point of Load (POL) DC-DC board-mounted power modules brings an expanded set of industry-standard PMBus** commands.

OmniOn Power CC1600 Series Spotlight

OmniOn Power

CC1600 conduction-cooled IP65-rated rectifiers

The CC1600 is a conduction-cooled, industrial-grade rectifier designed for reliable operation in both outdoor and indoor applications.

OmniOn Power DJT090A0X43-SRPZ digital DLynxIITM DC-DC converters Product Spotlight

OmniOn Power

DJT090A0X43-SRPZ digital DLynxIITM DC-DC converters

ABB's DJT090A0X43-SRPZ Digital DLynxIITM power modules are non-isolated dc-dc converters that can deliver up to 90A of output current.

The advanced digital DLynx II* family of non-isolated Point of Load (POL) DC-DC board-mounted power modules brings an expanded set of industry-standard PMBus** commands.

OmniOn Power JxCW Orca Series Spotlight

OmniOn Power

JxCW Orca series DC-DC converter power modules

The JxCW Orca series is a new generation of isolated, very high efficiency DC-DC power modules providing up to 450W output power in an industry standard footprint.