Custom Meta Tags

Hero Banner

Murata Connectivity Modules Sub Navigation

Murata Connectivity Modules Long Copy

Murata connectivity modules

Murata connectivity modules are designed to simplify wireless development and certification by minimizing the amount of RF expertise you need to wirelessly enable a wide range of applications.

  • The latest standards-based products to enable the Internet of Things, smart applications, and M2M
  • Broad range of modules for MCU, MPU and hostless applications
  • Variety of form factors, antenna configurations, and power options to suit any consumer, commercial or industrial need

 

Features/Applications

Product name Description Features Applications
Wi-Fi® Modules / Wi-Fi®+Bluetooth® Modules Wi-Fi® + Bluetooth® allow you to connect to internet directly, so it is the most flexible wireless technology for your IoT products.
  • Select from wide range of Wi-Fi® modules supporting IEEE 802.11a, 11b, 11g, 11n and 11ac 2×2 MIMO standard, 2.4GHz and 5GHz band for your wireless LAN and Bluetooth® 4.1/4.2/5.0/5.1 BR/EDR/LE communication.
     
  • Interface for the host processor is SDIO or PCIe for high throughput applications with radio only modules, and UART with MCU embedded modules for lower data rate applications. Interface for Bluetooth® is UART.

 

  • Smart devices
  • Industrial IoT
  • Infotainment system
  • Medical systems (not implantable)
  • Enterprise-class intelligent control
  • Data systems
UWB Modules Ultra Wide Band (UWB) technology is good for secure and precise distance measurement which is based on Time of Flight (ToF) of radio waves.
  • Murata Type2AB module is designed as Ultra-small, high quality and lower power consumption UWB module.
     
  • Type 2BP : World smallest module (6.6×5.8×1.2mm) with integrated NXP UWB IC SR150 and peripheral components (RF Switch, Clock, Filters)
     
  • Type 2DK : All in one package (excluding battery) module for UWB+BLE Tag/Tracker function, NXP UWB SR040, NXP BLE IC QN9090, filters, and integrated onboard antenna

 

  • IoT devices and applications
  • Accurate location detection

 

LPWA Communication Modules Low Power Wide Area (LPWA) network is a wireless communication technology specialized for interconnecting devices together, focusing on power efficiency and long range. Murata has formed strategic partnerships with market leaders, and is accelerating the development of products using this technology.
  • Murata has designed the world’s smallest LTE Cat.M1/NB-IoT module
     
  • Murata's Low Power Wide Area (LPWA) wireless modules are the industry's smallest modules, enabling the design of a wide range of compact end devices. It is also certified by the LoRa AllianceTM.

 

  • IoT, M2M, and many other that require to operate at lower cost and lower power consumption.

 

Murata Logo HTML

Smart Energy Ask an Expert Grid Box Dark

Engineering Services

Ask an expert

Discover how Avnet Abacus and our trusted suppliers can transform your smart energy solutions. Contact us today to unlock the power of sustainable innovation.