Custom Meta Tags

Hero Banner

Murata

Main Title

Murata ultrasonic sensors

Mixed Media

Ultrasonic sensors from Murata emit ultrasonic waves in the air that reflect off of objects. The reflected sound is then received by the sensor. This technology is used for detection of objects in burglar alarms and automatic doors as well as for range measurement in automotive parking assistance systems.

Ultrasonic sensors feature a composite oscillating body combining the oscillator — which joins a metal plate and piezoelectric ceramics — with a resonator. This body is elastically fixed to the base and housed in a case. The resonator is shaped like a funnel to efficiently radiate the ultrasonic waves generated by the oscillating body into the air and to effectively concentrate ultrasonic waves from the air on the center of the oscillator. 

“Sound pressure” is the most important parameter of open-structure ultrasonic sensors. In distance measurement applications, the higher the sound pressure of the ultrasonic sensor, the longer the sensor’s range.
 

buy now on farnell

Static HTML_2

Features/Applications

Table

Features Applications
  • Using method: transmitter/receiver
  • Driving frequency: 40kHz
  • Diameter: 9.9mm ±0.3mm
  • Capacitance: 2550pF ±20%
  • Directivity: 80˚C
  • Sound pressure level: 120dB typ. (0db=0.02mPa)
  • Sensitivity: -63dB typ. (0db=10V/Pa)
  • Max. input voltage: 20Vp-p (continuous signal)
  • Small and light
  • High sensitivity/high S.P.L.
  • Frequency 40kHz
  • Indoor use
  • Robotics (consumer use)
  • Room layout scanning

Murata Logo HTML

Ask an Expert Grid Box Light

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE