Custom Meta Tags

Hero Banner

Main Title

Murata UltraBK™, MonoBK™, and PicoBK™ series high-efficiency DC-DC converters

Mixed Media

Murata has introduced several new non-isolated DC/DC converter lines for distributed power architecture applications. The UltraBK™, MonoBK™, and PicoBK™ series were developed to provide small size, high efficiency, decreased noise, low EMI, and take up less board space. These products address the design challenges impacting today’s communication, storage, and server applications along with the exacting demands of the emerging 5G market.

The newest is the UltraBK™ line and comprised of the MYTNA and MYTNC series. In addition to the benefits listed above, both use patented technology to provide an ultra-thin package with industry leading efficiency. The two stage architecture systems integrate Murata’s charge pump technology with conventional DC-DC converter circuits. The result is unsurpassed package density and reliability levels. Products include both 4A and 6A models.

The expanded MonoBK™ series now includes the MYMGK-H line. Featuring high-heat resistance, it drastically cuts down on both board space and design time. Proprietary packing technology allows for internal temperature reduction with densely mounting components and by leveraging a structure that allows heat to escape from the module substrate. Products include 12A and 20A models.

Finally, the PicoBK™ low-power offering integrates an inductor with a control IC for applications where space is at a premium, such as with wearable devices. These very small modules have low quiescent current which is preferred for battery powered applications. Products include 0.5A, 1A, 1.5A and 2A models.

Static HTML_2

Features/Applications

Table

Features Applications
  • Power-good output
  • Over-current and over-temperature protection
  • Remote ON/OFF control
  • Output voltage sense
  • PCle/server applications
  • FPGA and DSP
  • Datacom/telecom systems
  • Distributed bus architectures (DBA)
  • Programmable logic and mixed voltage systems

Murata Logo HTML

Ask an Expert Grid Box Light

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1

Resources

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE