The type 1MW series is a small and very high performance module based on Cypress CYW43455 combo chipset which supports Wi-Fi 802.11a/b/g/n/ac + Bluetooth 5.0 BR/EDR/LE up to 395MHz supported with 11AC 5GHz and 3Mbps PHY data rate on Bluetooth. The WLAN section supports SDIO v3.0 DDR50 interface and the Bluetooth section supports high-speed 4-wire UART interface and PCM for audio data.
buy now on farnell
| Features | Applications |
|---|---|
|
|

Ask an Expert
Have a question? Our regional technical specialists are on hand to help.