The MRD series is an integrated coreless current sensor which proportionally outputs analog voltage when the current flows through the primary conductor. It adopts a high-performance TMR sensor to enable high-speed response and high-precision current sensing, and also has a built-in disturbance magnetic field fluctuation suppression function. The product lineup includes bipolar detection model (MRDAB) and unipolar detection model (MRDAC). The MRDAB model and MRDAC model have the same package profile and support 5V and 3V outputs, respectively.
| Features | Applications |
|---|---|
|
|

Ask an expert
Have a question? Our regional technical specialists are on hand to help.