Custom Meta Tags

Hero Banner

Murata LQW15DN Series

Main Title

LQW15DN 15µH inductor in 0402 size

Mixed Media

Murata Manufacturing Co., Ltd. introduces the LQW15DN series inductor for communication devices such as smartphones, which is the world's smallest inductor in 0402 size (1.0 x 0.5mm) at a large inductance of 15µH. 

Inductors for communications devices such as smartphones require miniaturization of the components for multifunctionality and multimodality as well as large inductance for booster circuits installed in RF antenna tuning circuits and bluetooth modules. The product realized a maximum inductance of 15μH in 0402 size (1.0 x 0.5mm) due to our unique materials and design technology, enabling contribution to the miniaturization and high-efficiency of the circuit.

Murata Manufacturing Co., Ltd. introduces the LQW15DN series inductor for communication devices such as smartphones, which is the world's smallest inductor in 0402 size (1.0 x 0.5mm) at a large inductance of 15µH.

Static HTML_2

Features/Applications

Table

Features Applications
  • Small size: 1.0 x 0.5mm
  • High inductance values (10uH and 15uH)
  • Excellent current saturation characteristics
  • Miniaturization of circuit design
  • Magnetic shield construction enables minimizing noise issues
  • Smartphones
  • Small communication devices

Murata Logo HTML

Ask an Expert Grid Box Light

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE