Custom Meta Tags

Hero Banner

Main Title

Murata LQM18DN_M70 series multilayer type power inductor

Mixed Media

Murata's LQM18DN_M70 series is a multilayer type compact power inductor designed for low power radio functions such as Bluetooth and NB-IoT, which can also be used as a choke coil.

3M has presented New 3M™ 100G QSFP28 Direct Attach Copper Cable Assemblies, 9Q Series are passive copper cable assemblies which utilize 3M Twin Axial Cable technology to create a highly-flexible, foldable, high-performance solution.

Static HTML_2

Features/Applications

Table

Features Applications
  • 1608mm (0603inch) size
  • Designed to have low AC loss and support better power consumption in low power radio communication
  • Inductance range 6.8uH to 47uH
  • IoT equipment
  • Wearable
  • White goods
  • Medical
  • Automotive

Murata Logo HTML

Ask an Expert Grid Box Light

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1

Resources

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE