Custom Meta Tags

Hero Banner

Murata LMTP3P Series Hybrid Multiplexer

Main Title

Hybrid multipexer LMTP3P series

Mixed Media

Murata Manufacturing Co., Ltd. has developed the LMTP3P series of hybrid multiplexer for smartphones. This product can branch to three frequency bands, and therefore it reduces the number of antennas and contributes to device size reduction when used with a wireless circuit. Steep attenuation and wide band transmission are achieved with Murata original technology that combines the properties of a multilayer ceramic and a SAW filter.  Mass production of the hybrid multiplexer began this April.

Carrier aggregation and MIMO antenna systems are being increasingly adopted in LTE communications in order to improve communications speeds for smartphones. With LTE, the communication frequencies are divided to low band (698~960MHz), middle band (1427~2200MHz) and high band (2300~2690MHz). With carrier aggregation, which simultaneously uses multiple frequency bands, an antenna is generally required for each frequency band. MIMO systems, which improve communications speed by using multiple transceiving antennas, are also being used, but they increase the quantity of required antennas and make the wireless circuit more complex.
The hybrid multiplexer launched by Murata at this time can branch to the three frequency bands, thereby reducing the number of antennas needed for carrier aggregation. This provides design surface area for MIMO systems that require multiple antennas, and can contribute to size reduction for a device.

Murata LMTP3P series of hybrid multiplexer for smartphones Avnet Abacus

Static HTML_2

Features and Benefits

Table

 
  • Enables a single antenna signal division into three frequency bands: (698~960MHz), middle band (1427~2200MHz) and high band (2300~2690MHz)
  • Dimensions: 3.5 (L) x 3.5 (W) x 0.9 mm max 
  • Supports LTE and GMS transceiver applications

Murata Logo HTML

Ask an Expert Grid Box Light

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE