Custom Meta Tags

Hero Banner

Murata LMFE3NFB Series

Main Title

LMFE3NFB series RF sub-modules

Mixed Media

Murata Manufacturing Co., Ltd. started in April the mass production of RF sub-modules for Wi-Fi.
This product uses Murata semiconductor design technology, monolithic ceramic technology, and circuit design technology to reduce the size of the front end circuit in order to incorporate the Wi-Fi function. This enables reduction of the component surface mount area and decreasing of component contact points in comparison to circuits with the former discrete structure.

Wi-Fi is loaded as a standard function on smartphones these days, and the supporting frequency band increasingly uses the 5GHz band rather than just the former ISM 2.4GHz band. In addition, transmission speeds have improved with recent communications methods by use of spatial multiplexing, and investigation of a 2x2-MIMO*2 structure with high-end smartphones has begun. Accompanying these trends there is a concern about an increase in front end circuit complexity, additional contact points, and greater surface mount area, in comparison to former structures. Murata has implemented its original monolithic ceramic technology and semiconductor design technology to create an RF submodule that incorporates the structural components required by the front end circuit.
This greatly reduces the component mounting area and decreases the component contact points in comparison to circuits with the former discrete structure, saves area for customer design, and contributes to design resources and shortens development cycles.

Murata LMFE3NFB series RF sub-modules - Avnet Abacus

Static HTML_2

Features/Applications

Table

Features Applications
  • Compliant with Wi-Fi 2.4G、5GHz IEEE802.11a/b/g/n/ac.
  • Compatible with Qualcomm Atheros made WCN3990 chip set.
  • Incorporates required structural elements such as PA, LNA, RF switch, filter, duplexer and coupler.
  • Mobile devices such as smartphones and tablet PCs

Murata Logo HTML

Ask an Expert Grid Box Light

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE