IRV300 300W isolated DC-DC converters offer regulated outputs in a ruggedised, encased chassis-mount package. These 300W stand-alone, isolated DC-DC converters feature an ultra-wide input designed to accept nominal battery voltages from 24V to 110V in a single product. The output voltage has a wide trim range up to +15% of VNOM and offers a constant current output profile ideal for high inductive/capacitive loading. These converters feature Programmable Under-voltage Lockout (PUL) to prevent deep discharge of input batteries as well as remote ON/OFF.

Ask an expert
Have a question? Our regional technical specialists are on hand to help.