Custom Meta Tags

Hero Banner

Main Title

Murata IRH-W80 250W half brick isolated DC-DC converters

Mixed Media

The IRH-W80 250W half brick isolated DC-DC converter provides a 250W single output from an ultra-wide input voltage range of 16VDC to 160VDC, complying with input battery voltage transient ranges per EN50155 (2017). This isolated, regulated converter module comes in an industry-standard half brick package that offers high-efficiency levels up to 91%. The fully isolated (4242VDC) module accepts a wide input voltage range while maintaining a fully regulated single output. The output voltage offers overvoltage, overcurrent, short circuit, and over-temperature protection. This converter is designed for railway, transportation, and industrial applications, and is optimised for embedded applications on railway rolling stock environments.

Murata IRH-W80 250W half brick isolated DC-DC converters

Static HTML_2

Features/Applications

Table

Features Applications
  • 16VDC to 160VDC 10:1 input range
  • 250W ½ brick or 150W ¼ brick option
  • Hold-up function pin
  • Temperature range: -40°C to +100°C
  • 12V, 24V, 48V to 54V outputs 
  • Under voltage lockout feature
  • Remote sense
  • ±10% adjustment range
  • Extremely high efficiency
  • EN50155 compliant
  • Railway
  • Embedded applications in railway rolling stock environments
  • Transportation
  • Industrial

Murata Logo HTML

Ask an Expert Grid Box Light

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

MP-HWQW80 GBD

Engineering support

Request an evaluation board

MP-HW/QW80 evaluation boards are available to assist with evaluation and testing of IRH/IRQ-W80 DC-DC converters.

Static HTML_1

Resources

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE