Murata’s Ionissimo® ioniser and ozoniser modules utilise high-voltage discharges to ionise or ozonise air molecules. The modules are widely used in air purification, bacteria removal, deodorisation, static charge elimination and electrostatic charging.
These modules are capable of generating a large number of ions, and concurrently producing ozone molecules. The quantity of ozone generated can be controlled to the optimum level for a specific application, such as disinfection of air, without affecting ionisation.
- Ionizer
- Ozonizer
This highly reliable and highly safe ionizer module uses Murata’s exclusive high-voltage circuit, insulation technology and generator structure design to efficiently generate ions at lower voltages.
The module structure featuring the drive power supply wired to the ion generator provides a high degree of design freedom when incorporating the module into the finished product.
| Part number | Input voltage (V) | Ion amount at 20cm | Ozone density | Applications |
|---|---|---|---|---|
| MHM305 series | 12DC | -5Mpcs/cc | Less than 0.15mg/h |
|
| MHM306 series | 12DC | -5Mpcs/cc | 0.6mg/h | |
| MHM314 series | 12DC | -8Mpcs/cc | Less than 0.15mg/h | |
| MHM400 series | 12DC | -5Mpcs/cc | Less than 0.15mg/h | |
| MHM402 series | 230AC | -4Mpcs/cc | 0.4mg/h |
This highly reliable and highly safe ozonizer module uses Murata’s exclusive high-voltage circuit, insulation technology and generator structure design utilising creepage discharge on the board surface to generate ozone more stably and efficiently.
The module structure featuring the drive power supply wired to the ion generator provides a high degree of design freedom when incorporating the module into the finished product.
| Part number | Input voltage (V) | Ozone density | Applications |
|---|---|---|---|
| MHM500-00A | 12DC | 3.5mg/h |
|
| MHM501-00 | 12DC | 3.0mg/h | |
| MHM502-01A | 12DC | 45mg/h | |
|
MHM503-00 |
12DC |
2.0mg/h |

Ask an expert
Have a question? Our regional technical specialists are on hand to help.