Custom Meta Tags

Hero Banner

Main Title

Murata HPHF series high power, high frequency transformers

Mixed Media

Murata’s HPHF transformer technology for high power, high frequency applications uses a novel winding technique to allow designers to efficiently reach power and frequency levels that were never possible with conventional winding methods. The innovative pdqb winding technology makes it possible to construct high frequency transformers of up to and over 200kW which can operate at frequencies as high as 250 kHz. This is made possible because the construction eliminates constraints that limit conventional manufacturing techniques

Murata-HPHF-transformer-series-EN-Image

Static HTML_2

Features/Applications

Table

Features Applications
  • Murata pdqb winding configuration that mitigates high frequency losses and enables the construction of very high power high frequency transformers.
  • Wide power range options: 30kW to 400kW
  • Up to 10kV input output isolation. Higher isolation on bespoke solutions
  • Over 99.5% efficiency
  • Wide operating frequency range: 20kHz to 250kHz or higher
  • Input/output voltages: 50V to over 1kV
  • 1:1 to 10:1 turns ratios
  • Scalable technology
  • EV/HEV charging
  • Railway: on-board and line-side
  • Energy distribution: smart grids
  • Industrial inverters
  • Renewable energy

Murata Logo HTML

Ask an Expert Grid Box Light

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE