Custom Meta Tags

Hero Banner

Main Title

Murata power inductors for high-frequency circuits

Mixed Media

Murata's power inductors line up for high-frequency circuits features ultra-compact film-type inductors, general-purpose multilayer inductors, and high-Q, high-current supporting wire-wound type inductors, all of which are used in high-frequency circuits.

These inductors are recommended for all high-frequency circuits, including mobile phone RF modules, Wi-Fi modules, Bluetooth® modules, and various types of matching circuits.

Murata-Power-Inductor-Line-Up-EN-Image

Static HTML_2

Features/Applications

Table

Product name Description Features Applications
Winding metal alloy This product is an inductor which bonds the winding and resin-coated metal magnetic powder with thermocompression.
  • Metal magnetic material which doesn’t easily become magnetically saturated
  • Supports high currents
  • Low inductance
  • Can maintain stable DC superposition characteristics even at high temperatures
  • Automobiles
  • Smartphones
  • Industrial electronics
Wire wound ferrite Winds copper wire in a spiral shape around a ferrite core to reduce the leakage flux, improve the achievement of inductance, and increase the intensity.
  • Supports inductance values with a high order of mH magnitude
  • Can select winding ferrite when using in a high inductance area
  • Suitable for step-up power supply circuits in backlights
  • Choke applications
  • HDD
Multilayer ferrite This product is an inductor which alternately laminates and sinters the magnetic material and inner electrodes which enables the product to have a very small footprint.
  • Compact and low profile form factors
  • High inductance and high voltage
  • Low power circuits
  • Wearable devices
  • Smartphones

Murata Logo HTML

Ask an Expert Grid Box Light

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE