Custom Meta Tags

Hero Banner

Main Title

Murata GRM series 630V-1k MLCCs

Mixed Media

Murata’s GRM series 630V-1k MLCCs are rated class.1 up to 33nF, making them ideal for resonance circuits in general electronic equipment. They feature superior ESR, compact size, low self-heating and high reliability, meaning they are suitable for high frequency, low power loss materials.

Murata-SMD-GRM-Capacitors-EN-Image

Static HTML_2

Features/Applications

Table

Features Applications
  • Temperature range of -55 to 125°C
  • Stable capacitance over temperature and voltage
  • General electronic equipment

Murata Logo HTML

Ask an Expert Grid Box Light

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1

Resources

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE