Custom Meta Tags

Hero Banner

Main Title

Murata GRM series <100V high capacitance MLCCs

Mixed Media

Murata GRM series Class 2 <100V high capacitance MLCCs deliver superior ESR characteristics in a compact size. The lower ESR levels mean that it is possible to replace polymer capacitors with MLCCs with lower capacitance.

In addition, in circuits where MLCCs are connected in parallel to attain the required capacitance, higher-capacitance MLCCs can be used to reduce the overall number of components.

Murata-SMD-GRM-Capacitors-EN-Image

Static HTML_2

Features/Applications

Table

Features Applications
  • High capacitance and excellent DC bias characteristics for +85°C; +105°C; +125°C
  • Decoupling applications for low-voltage-drive ICs (CPU network processors, etc.) used in PCs, servers, network equipment, and communication infrastructure

Murata Logo HTML

Ask an Expert Grid Box Light

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1

Resources

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE