Custom Meta Tags

Hero Banner

Murata Resonators CSTNR/CSTNE Series

Main Title

CERALOCK ceramic resonators CSTNR/CSTNE series

Mixed Media

CSTNR CERALOCK® resonators

The Murata CSTNR CERALOCK resonators series are small-cap chip type resonators. These resonators are made of high-stability piezoelectric ceramics that function as the mechanical resonator. The CSTNR resonators are available in two variants such as CSTNR_GH5C for automotive and CSTNR_GH5L for consumer/industrial applications. These resonators provide high accuracy in extremely small packages. The CSTNR resonators come with built-in load capacitors. Typical automotive applications include cluster panel, control panel, safety control, car AC, power window, intelligent transportation system, lane keeping system, and battery control for hybrid cars. Typical consumer/industrial applications include clock oscillators for USB controller ICs, audio equipment, musical instruments, and replacement of crystal units or oscillators.


CSTNE CERALOCK® resonators

The Murata CSTNE CERALOCK® resonators seriesare small-cap chip type resonators with built-in load capacitors. These resonators provide high accuracy in small packages. The CSTNE resonators come with thickness-shear mode or thickness expander mode. These resonators are available in different variants for automotive and consumer/industrial applications. The CSTNE resonators also come in tight tolerance or standard tolerance versions for each of the automotive and consumer/industrial applications. Typical automotive applications include cluster panel, control panel, safety control, car AC, power window, intelligent transportation system, lane keeping system, and battery control for hybrid cars. Typical consumer/industrial applications include clock oscillators for USB controller ICs, audio equipment, musical instruments, and replacement of crystal units or oscillators.

3M has presented New 3M™ 100G QSFP28 Direct Attach Copper Cable Assemblies, 9Q Series are passive copper cable assemblies which utilize 3M Twin Axial Cable technology to create a highly-flexible, foldable, high-performance solution.

Static HTML_2

Features/Applications

Table

Features Applications  
CSTNR/CSTNE series: 
  • Oscillation circuits do not require external load capacitors
  • Wide frequency range
  • Small and low profile
  • No adjustment necessary for oscillation circuits
CSTNR_GH5C:
  • Cluster panel and control panel
  • Safety control:
     - Anti-lock Brake System (ABS)
     - Electronic stability control
     - Airbag
  • Engine Control Unit (ECU)
  • Electronic power steering
  • Immobilizer
  • Car AC
  • Power window
  • Remote keyless entry system
  • Intelligent transportation system
  • Lane keeping system
  • Millimeter wave radar
  • Battery control for hybrid cars

CSTNR_GH5L: 

  • Clock oscillators for USB (full-speed) controller ICs
  • Audio equipment and musical instruments
  • Other applications for replacement of crystal units/oscillators
CSTNR_GH5C:
  • Cluster panel and control panel
  • Safety control:
     - Anti-lock Brake System (ABS)
     - Electronic stability control
     - Airbag
  • Engine Control Unit (ECU)
  • Electronic power steering
  • Immobilizer
  • Car AC
  • Power window
  • Remote keyless entry system
  • Intelligent transportation system
  • Lane keeping system
  • Millimeter wave radar
  • Battery control for hybrid cars

Murata Logo HTML

Ask an Expert Grid Box Light

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Web Content Viewer

Warning

Warning

Invalid configuration found. Contact the administrator.

 

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE