Custom Meta Tags

Hero Banner

Murata Power Solutions PAH Series

Main Title

Murata Power Solutions PAH series half-brick DC-DC converters

Mixed Media

The PAH series is ideal for power amplifier applications, semiconductor test equipment, wireless networks, and telecom applications. The baseplate provides a means for conduction cooling in demanding thermal environment conditions. The module provides a 53VDC or 48VDC output at 8.5A and accepts a wide input voltage range of 36VDC to 75VDC. The PAH topology offers high efficiency (up to 94%), tight line and load regulation, low ripple/noise, and a fast dynamic load response. A single-board, highly optimised thermal design contributes to the superior thermal performance.

These half-bricks provide output trim, sense pins, and primary side ON/OFF control. Standard features also include input under-voltage shutdown, output over-voltage protection, output short-circuit/current limiting protection, and thermal shutdown.

PAH series

Static HTML_2

Features/Applications

Table

Features Applications
  • Wide Vout trim range (see specifications)
  • Industry standard “half brick” package
  • High efficiency: up to 94%
  • Outstanding thermal performance
  • Standard baseplate for conduction cooled applications
  • No output reverse conduction
  • Input to output isolation, 2250VDC (basic)
  • Input under-voltage lockout
  • ON/OFF control (positive or negative logic)
  • Output over-voltage protection
  • Thermal shutdown
  • Output short circuit protection (hiccup technique)
  • Certified to UL/60950-1, CSA-C22.2 No. 60950-1, 2nd edition safety approval
  • Power amplifiers
  • Semiconductor test equipment
  • Wireless networks
  • Telecom

Murata PS Logo HTML

Ask an Expert Grid Box Light

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE