Custom Meta Tags

Hero Banner

Murata Power Solutions OKDx-T/90 Series

Main Title

OKDx-T/90-W12 PoL DC-DC power converters

Mixed Media

The OKDx-T/90-W12 series are high efficiency, digital Point-of-Load (PoL) DC-DC power converters capable of delivering 90A/162W. Available in three different package formats, Surface Mount, Through-Hole and Single-Inline-Package, these converters have a typical efficiency of 94.3%. PMBus™ compatibility allows monitoring and configuration of critical system-level performance requirements.

Apart from standard PoL performance and safety features like OVP, OCP, OTP, and UVLO, these digital converters have advanced features: digital current sharing (full power, no derating), non-linear transient response, optimized dead time control, synchronization, and phase spreading. These converters are ideal for use in telecommunications, networking, and distributed power applications.

 

Murata Power Solutions OKDx-T/90-W12-xxx-C 90A Digital PoL DC-DC Converter Series

Static HTML_2

Features/Applications

Table

Features Applications
  • Input voltage range of 7.5 to 14Vdc
  • 0.6 V–1.8 V output voltage range
  • High efficiency, typ. 94.3% at 12Vin, 1.8Vout half-load
  • LGA Package: 25.1 x 14.1 x 7.0 mm (0.99 x 0.556 x 0.276 in)
  • Configuration & Monitoring via PMBus™
  • Synchronization & phase spreading
  • Current sharing, Voltage Tracking & Voltage margining
  • MTBF 14.95 Mhrs
  • Non-Linear Response for reduction of decoupling capacitor
  • Remote On/Off control & Power Good
  • Output short-circuit, output over voltage, & over temperature protection
  • Certified to UL/IEC 60950-1
  • Distributed power architectures
  • Intermediate bus voltage applications
  • Servers and storage applications
  • Network equipment

Murata PS Logo HTML

Ask an Expert Grid Box Light

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE