The NXE2 series is a range of lower profile, ultra-low isolation capacitance fully automated manufacture surface mount 2W DC-DC converters. The NXE2 series automated manufacturing process with substrate Embedded Transformer, offers increased product reliability and repeatability of performance in a halogen free, iLGA inspectable package. With both industrial and medical safety approvals, the series is highly suited both safety and high isolation requirements of medical and industrial applications.
The NXE2 series, industry standard footprint has a MSL rating 2, and is compatible with a peak reflow solder temperature of 260˚C as per J-STD-020 and J-STD-075.
|
|

Ask an expert
Have a question? Our regional technical specialists are on hand to help.