Custom Meta Tags

Hero Banner

Murata Power Solutions NXE1 Series

Main Title

NXE1 series of surface mount DC-DC converters

Mixed Media

The NXE1 series is a range of lower profile, ultra-low isolation capacitance fully automated manufacture surface mount 1W DC-DC converters. The NXE1 series automated manufacturing process with substrate Embedded Transformer, offers increased product reliability and repeatability of performance in a halogen free, iLGA inspectable package. With both industrial and medical safety approvals, the series is highly suited both safety and high isolation requirements of medical and industrial applications.
 
The NXE1 series, industry standard footprint has a MSL rating 2, and is compatible with a peak reflow solder temperature of 260˚C as per J-STD-020 and J-STD-075.

buy now on farnell

Static HTML_2

Features and Benefits

Table

 
  • Isolation capacitance 3pF
  • UL60950 Recognised for reinforced insulation to a working voltage of 125Vrms and for basic insulation to a working voltage of 250Vrms
  • ANSI/AAMI ES60601-1 and provides 1 MOOP (Means Of Operator Protection) based upon a working voltage of 250Vrms max
  • 3kVDC Isolation “Hi Pot Test”
  • Halogen free
  • Continuous barrier withstand voltage 1kVDC
  • Industry standard footprint
  • Lower profile
  • Patent protected

Murata PS Logo HTML

Ask an Expert Grid Box Light

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE