Hero Banner

Murata Power Solutions MGJ2 Series

Custom Meta Tags

Long Copy

MGJ2 series through hole type DC-DC converters

Mixed Media

The Murata MGJ2 series of DC-DC converters is designed for powering ‘high side’ and ‘low side’ gate drive circuits for IGBTs and MOSFETs in bridge circuit designs. The series features a choice of asymmetric output voltages that allow optimum drive levels for the best system efficiency and EMI. Characterised by high isolation and dv/dt requirements commonly seen in bridge circuits used in motor drives and inverters, the MGJ2 also has an industrial grade temperature rating, long service life and reliability.

BUY NOW

Static HTML_2

Features/Applications

Table

Features  
  • Optimised bipolar output voltages for IGBT/MOSFET gate drives
  • Reinforced insulation to UL60950 to a working voltage of 150Vrms or basic/supplementary to a working voltage of 300Vrms
  • ANSI/AAMI ES60601-1, 1 MOPP to a working voltage of 300Vrms or 2 MOOP/1 MOPP to a working voltage of 200Vrms
  • 5.2kVDC isolation test voltage ‘Hi Pot Test’
  • Ultra low coupling capacitance 2.8pF-4PF
  • SIP package style

 

  • +15V/-15V, +15V/-5V, +15V/-8.7V, +17V/-9V, +20V/-3.5 & +20V/-5V outputs
  • Operation to 100°C
  • Characterised dv/dt immunity 80kV/µS at 1.5kV
  • Characterised partial discharge performance
  • 5V, 12V, 15V & 24V inputs

Murata PS Logo HTML

Ask an Expert Grid Box Light

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE