The D2U5T-H3-7000-54-HU4C is a high efficiency 3500W to 7000W, power factor corrected, three phase power converter for 230VAC to 480VAC lines with a 54VDC main output and a 5V or 3.3V (20W) selectable standby output. The unit is provided with droop sharing and up to three supplies may be operated in parallel.
The supply is hot pluggable. It recovers from over temperature faults, and has status LEDs on the front panel in addition to logic and PMBus status signals.
| Features |
|---|
|

Ask an expert
Have a question? Our regional technical specialists are on hand to help.