Custom Meta Tags

Hero Banner

Murata D1U4-W-1600-54-HBxC Series

Main Title

Murata Power Solutions D1U4-W-1600-54-HBxC AC-DC power supply

Mixed Media

The D1U4-W-1600-54-HBxC is a 1600W Power Factor Corrected (PFC) front end power module intended for hot swap redundant systems. There is a main output of 54VDC (floating with respect to chassis ground) and a 12VDC stand by/bias output (that is present whenever the incoming AC source is applied. 

The form factor is suitable for 1RU chassis enclosures and is designed to deliver reliable bulk DC power to servers, workstations, storage systems, PoE switches or any 54VDC distributed power architecture requiring high power density.

D1U4-W-1600-54-HBxC

Static HTML_2

Features/Applications

Table

Features Applications
  • 1600W output power
  • 1.6"(1U) x 14.0" x 4.0" (41mm x 355.6mm x 101.6mm)
  • 54VDC main; PoE compatible
  • 12V SB output
  • PMBus power management bus supported by dual redundant I²C interfaces
  • N+1 redundancy capable; hot swap (up to 8 modules in parallel)
  • Active current sharing on 54VDC main output; integral bidirectional MOSFET output isolation device
  • Over-voltage, over-current; over-temperature protection
  • Internal variable speed cooling fans
  • 20ms full cycle hold up
  • RoHS Compliant
  • Servers
  • Workstations
  • Storage systems
  • PoE switches

Murata PS Logo HTML

Ask an Expert Grid Box Light

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE