Custom Meta Tags

Hero Banner

Murata D1U-W-2000-48-Hx Series

Main Title

Murata Power Solutions D1U-W-2000-48-Hx series AC-DC front end power supply

Mixed Media

The D1U-W-2000 is a 2000W, Power Factor Corrected (PFC) front-end power supply for hot-swapping redundant systems. The main output is 48V and standby output of either 12V, 5V or 3.3V. Packaged in 1U low profile, it is designed to deliver reliable bulk power to servers, workstations, storage systems or any 48V distributed power architecture systems requiring high power density. The highly efficient electrical and thermal design with internal cooling fans supports reliable operation conditions. The D1U-W-2000 is designed to auto-recover from over-temperature faults. Status information is provided with front panel LEDs, logic signals and I²C management interface. Three units can be packaged into a 19" 1U power shelf to provide up to 6kW of power

D1U-W-2000

Static HTML_2

Features/Applications

Table

Features
  • RoHS compliant
  • 2000W (220VAC), 1200W (110VAC) output power
  • 48V main output, 3.3V, 5V or 12V standby output
  • 1U sized; dimensions 4.75" x 12" x 1.61"
  • 21.9W per cubic inch density
  • N+1 redundancy capable, including hot-docking
  • Active current sharing on main output
  • Over-voltage, over-current, over-temperature protection
  • Internal cooling fans I²C bus interface with status indicator

Murata PS Logo HTML

Ask an Expert Grid Box Light

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE