Hero Banner

Murata Power Solutions BAC1 Converters

Custom Meta Tags

Main Title

BAC1 isolated 1W AC-DC converters

Mixed Media

Murata Power Solutions BAC1 isolated 1W regulated single-output AC-DC converters operate over a wide temperature range of -40°C to +85°C, supporting operation in still air for the most demanding environments. This board-mounted, 6-pin SIP package series features an 5VAC to 305VAC, 70VDC to 400VDC input voltage range and single-output voltages of 5V, 12V, or 24V. Murata Power Solutions' BAC1 delivers full power to +85°C and operates from -40°C. BAC1 features ultra-low standby power consumption (20mW) for demanding energy-saving and cost-effective applications. The BAC1 is ideal for LED lighting, sensing, smart building, and metering applications and serves a variety of markets, including industrial controls, automation, medical, telecommunications, and the Internet of Things (IoT).

Murata Power Solutions BAC1 Isolated 1W Regulated Single-Output AC-DC Converters operate over the wide industrial temperature range of -40°C to +85°C, supporting operation in still air for the most demanding environments.

Static HTML_2

Features/Applications

Table

Features Applications
  • Fully regulated 1W AC-DC
  • Board mounted - SIP package
  • 5VAC to 305VAC, 70VDC to 400VDC input voltage
  • 5V, 12V, and 24V output voltages
  • UL60950 recognized
  • 60601-1, 2MOOP/1MOPP medical safety standards (pending)
  • Reinforced insulation to a working voltage of 264VAC
  • ANSI/AAMI ES60601-1 pending for 2MOOP, 1MOPP
  • -40°C to +85°C operating temperature range
  • Typical line regulation of 0.3% for 5V and 0.1% for 12V and 24V
  • Typical load regulation of 0.1%
  • Ultra-low standby power (20mW)
  • LED lighting
  • Sensing
  • Smart buildings
  • Metering

Murata PS Logo HTML

Ask an Expert Grid Box Light

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE