Custom Meta Tags

Hero Banner

Molex USB Smart Charge Modules

Main Title

USB smart charge modules

Mixed Media

Molex USB smart-charge modules lead the market by combining automotive-grade durability and off-the-shelf availability through distribution.

Applications include: Commercial Vehicles (construction equipment, farm equipment, trains, airplanes) and Automotives (cars, pickup trucks, SUVs).

 Molex USB smart-charge modules lead the market by combining automotive-grade durability and off-the-shelf availability through distribution.

Static HTML_2

Features and benefits

Table

Single Port Charger Single Port USB Smart Charger Dual Port USB Smart Charger
  • Modern Features
    • Easy to read lettering and display
    • Blue LED backlighting.
    • Panel Thickness: 3.4 mm to 3.8 mm.
  • Electric Performance
    • 1A output current. 
    • Battery Operating Voltage: 9V to 16V.
    • Operating temperature: -40°C to 85°C. 
  • Quality Connector Styles
    • Automotive-grade USB Type A on the front.
    • 10K cycle life
    • MicroFit on the rear.
  • Easy to Design-In
    • Plastic housing designed to fit existing rocker panel switch cut out.
  • ​Quality Connector Styles
    • Automotive-grade USB Type A on the front.
    • 10K cycle life.
    • Molex Mini50 on the rear
  • Electric Performance
    • 2.4A output current.
    • Battery Operating Voltage: 9V to 16V.
    • Operating temperature: -40°C to 85°C. 
  • Modern Features
    • Easy to read lettering and display.
    • LED backlight.
    • Painted and laser etched housing.
    • Panel Thickness: 2.35- 2.65 mm.
  • Charging Profiles Supported:​
    • USB Battery Charging
    • Specification BC1.2 compliant.
    • YD/T 1591-2009 (China Telecom Specification).
    • Apple MFI compliant. 
    • 1.2 V Mode.
  • Safety Protection Features
    • Over voltage, Reverse battery and over current protection
    • ESD and short circuit protection
  • Safety Protection Features
    • Over voltage, Reverse battery and over current protection
    • ESD and short circuit protection.
    • Optional tethered dust caps.
  • Electric Performance
    • 2.4A output current.
    • Battery Operating Voltage: 9V to 16V. 
    • Operating temperature: -40°C to 85°C.
  • Charging Profiles Supported:
    • USB Battery Charging Specification BC1.2 compliant. 
    • YD/T 1591-2009 (China Telecom Specification).
    • Apple MFI compliant.
    • 1.2 V Mode.
  • Modern Features
    • Easy to read lettering and display
    • Halo Lighting (Light Pipe).
    • Cosmetic Molding and Pad Printed Icon.
    • Panel Thickness: 2.5- 3.5 mm
  • Quality Connector Styles
    • Automotive-grade USB Type A on the front
    • 10K cycle life. 
    • Molex Mini50 on the rear

Molex Logo HTML

Ask an Expert Grid Box Light

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE