Custom Meta Tags

Hero Banner

Molex 2.4GHz/5GHz Wi-Fi Antenna

Main Title

2.4GHz/5GHz side-fed cable flexible antenna

Mixed Media

Designed for fast and easy integration into Wi-Fi devices at minimal implementation cost, this side-fed cable flexible antenna enables balanced RF transmission independent of cable length variations.

Molex 2.4/5GHz Side-fed Cable Flexible Antenna

Static HTML_2

Features/Applications

Table

Features Applications
  • Topside of the poly-flexible antenna makes for easy peel-and-stick mounting anywhere within the device chassis
  • 6 micro-coaxial cable length options (50mm, 100mm, 150mm, 200mm, 250mm, 300mm) extends connectivity for maximum design flexibility
  • UFL-type connector secures to the application’s device radio
  • Double-sided adhesive on the antenna reverse enables instant application anywhere on the inner wall of the device chassis by just removing its tape liner
  • Consumer
    • Home automation
    • Home office
    • Home security
    • Home streaming entertainment
  • Automotive
    • Connected vehicle
    • Comfort and infotainment
  • Industrial
    • Connectivity
    • Custom solutions

Molex Logo HTML

Ask an Expert Grid Box Light

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE