Custom Meta Tags

Hero Banner

Main Title

Molex RF Solutions

Mixed Media

Complete RF solutions for high-frequency and superior signal integrity, even in the most demanding environments. Molex standard RF coaxial connectors and cable assemblies – from DC to 65GHz – and sizes – from ultra-microminiature to large RF connectors.

3M has presented New 3M™ 100G QSFP28 Direct Attach Copper Cable Assemblies, 9Q Series are passive copper cable assemblies which utilize 3M Twin Axial Cable technology to create a highly-flexible, foldable, high-performance solution.

Tabs

Molex offers a comprehensive range of RF isolators and circulators with over 6,000 variants. Covering frequencies from 380MHz to 40GHz, these compact components provide optimized electrical performance and unit-to-unit consistency. Suitable for various applications including antenna arrays, transceiver stations and lab testing, Molex RF isolators and circulators ensure reliable performance and versatility in RF designs.

BUY NOW ON FARNELL RF Isolators

BUY NOW ON FARNELL RF Circulators

 

Features:

  • Advanced technology solutions for wireless telecommunications
  • Customized solutions and new product introduction processes
  • Improve accuracy, efficiency, and quality with automation
  • Acceptable IMD and harmonics performance with proper frequency bandwidth
  • As part of mass-production runs, every port in each individual isolator is precisely tuned
  • Devices as small as 6mm that meet customer requirements
  • Constructed with raw materials having the appropriate properties, including operating temperature range
  • Devices with very wide frequency bands in small packages can be designed via patented technologies

 

Applications:

  • Telecom Infrastructure:
  • Antenna Array Systems (AASs)
  • Base Transceiver Stations (BTSs)
  • LTE, 4G and 5G networks
  • Laboratory test applications
  • RF and microwave telecommunications
  • Radio Access Networks (RANs)
  • Remote Radio Heads (RRHs)
  • Small cells (picocell, femtocell and microcell) 

Molex’s 5G25 RF connectors are high-frequency flex-to-board connectors designed to support signals up to 25GHz while reducing EMI. These connectors enable the integration of RF and non-RF signals, eliminating the need for extra connectors. With excellent signal integrity performance, robust mating features and a compact size, these connectors are ideal for compact 5G and communication devices.

 

Features:

  • Unique contact design of RF terminal
    • Enables high speed while offering space savings and mechanical robustness
  • Superior shield design enables industry-leading SI performance up to 25GHz
  • Uniquely designed shield
    • Offers full EMI shielding and high frequency capability for superior EMI reduction and SI performance while supporting mating positioning; protects against potential RF contact buckling and shock caused by accidental drop
  • Wide alignment tolerance of 0.30mm (pitch) or 0.30mm (span) facilitates proper alignment and mating 

 

Applications:

  • Consumer
    • Smartphones
    • Tablet
    • PCs
    • Wearable devices
    • Smart home devices
    • AR or VR devices
  • Industrial
    • IoT
    • Portable audio and navigation equipment
    • 5G and RF devices
  • Medical
    • Devices
    • Patient monitoring systems
    • Therapeutic and surgical equipment
  • Defense
    • Drones
    • Unmanned vehicles
    • Aircraft avionics 

Molex BNC RF cable connectors and assemblies exceed industry standards for high-speed data transmission up to 12GHz. With robust die-cast design and low return-loss performance, these connectors ensure long-lasting reliability as bandwidth requirements evolve. Meeting the demands of high-performance 8K systems, they are ideal for applications like augmented reality, 5G systems and real-time video. 

BUY NOW ON FARNELL

 

Features:

  • Low return-loss performance that exceeds the Society of Motion Picture Television Engineers (SMPTE) standard 2082-1
    • Surpasses serial data, transmission-performance requirements for leading 8K high-speed, high-definition TV (HD TV) video equipment and camera manufacturers. Allows for sizeable future bandwidth expansion without hardware changes
  • Right-angle, vertical, edge mount and bulkhead PCB configurations
    • Provides a variety of options for design flexibility
  • 12GHz BNC RF connectors and assemblies are available with 75Ohm Belden 4794R cables
    • Meets or exceeds the targeted electrical performance level and can double the HD resolution for 8K HDTV, 8K HD video and various broadcast applications
  • 75Ohm connectors capable of 12GHz signal transmission with the best impedance matching in the industry
    • Provides innovative performance. Minimizes signal reflection to support 8K HD televisions and video equipment such as cameras, monitors and switching gear applications, as well as real-time video transmission, AR or VR in future 5G applications
  • 12GHz BNC RF connectors in die-cast design for future high runner production
    • Offers new die-cast design for 8K HDTV products for the broadcast-television market 

 

Applications:

  • Consumer
    • 8K HDTV
    • 8K HD video and broadcast
    • 8K video equipment
      • Professional cameras
      • Recorders
      • Monitors
      • Switchers
      • Controllers
    • Real-time video
    • 5G systems
    • Augmented Reality or Virtual Reality
  • Medical
    • Telesurgery

Molex Logo HTML

Ask an Expert Grid Box Light

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE