Custom Meta Tags

Molex PowerWize Connectors Hero Banner

Molex PowerWize Connectors Main Title

Molex PowerWize connectors

Molex PowerWize Connectors Mixed Media

Molex’s PowerWize high-voltage, high-current connectors comes in two sizes, 6mm and 8mm, catering to applications with voltages up to 1000V and currents up to 190A. There versatile connectors can be mounted on printed circuit boards or busbars, offering flexibility in installation. 

BUY NOW ON FARNELL

Molex PowerWize Connectors Features Applications Static HTML_2

Features/Applications

Molex PowerWize Connectors Table

Features Applications
  • Optimal current-carrying capacity
  • Finger touch-safe receptacles
  • Positive locking with active latches on receptacles and barbed geometry on headers
  • Finger touch-safe headers
  • Low mating and unmating forces
  • Reliable, high-quality eight-sided crimp profile
  • Mechanically keyed and color coded with uniquely positioned ribs on header housings and matching slots on receptacles (based on connector color)
  • Crimp contacts are available in a wide range of wire gauges
  • Screw-mount headers attach securely to either busbars or printed circuit boards
  • Field installable with battery-powered applicators
  • The TPA retainer slips over the stripped wire prior to crimping and after crimping it locks into the receptacle housing
  • Telecommunications/networking 
    • 5G/6G base stations 
    • Servers 
    • Data storage units 
    • Power distribution units (PDUs) 
    • Uninterruptable power supplies (UPSs) 
    • Digital cross connect switches 
    • Network routers 
  • Data centers 
    • Servers 
    • Data storage units 
    • Power distribution units (PDUs) 
    • UPS/battery storage units 
    • Enterprise switches 
    • Circuit breakers 
    • Routers 
  • Industrial 
    • Factory equipment 
    • Battery farms 
    • Robotics

Molex Logo HTML

Ask an Expert Grid Box Light

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Molex PowerWize Connectors Resources Static HTML_1

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE