Custom Meta Tags

AVA - Molex Nano-Change M8 - Hero Banner

AVA - Molex Nano-Change M8 - Main Title

Molex Nano-Change M8 connectors

AVA - Molex Nano-Change M8 - Mixed Media

Nano-Change (M8) industry standard connectors are rugged, space-saving, sealed connectors for miniature sensors and actuators in industrial control applications.

BUY NOW ON FARNELL

AVA - Molex Nano-Change M8 - Features Applications - Static HTML_2

Features/Applications

AVA - Molex Nano-Change M8 - Table

Features Applications
  • General
    • M8 design meets IEC specifications
    • Sealed, IP67 rating
    • Patented anti-vibration feature
    • Fully potted housing
    • Epoxy potted receptacles
    • Rated to 60 VAC/ 75VDC, up to 4.0A
  • Cordsets
    • Available with snap or threaded coupler
    • Male and female
    • Straight and 90 degrees
    • PUR/PVC/TPE cable options
  • Distribution Boxes
    • Available in 4, 6, 8 and 10 port distribution boxes
    • Single and dual I/O versions
    • Vertical or horizontal mounting
    • Receptacles, Field Attachables and Accessories
    • Front panel and back panel mount configurations
  • Industrial Automation
    • Industrial I/O connections
    • Material handling
    • Pharmaceutical manufacturing
    • Robotic systems
    • Semiconductors

Molex Logo HTML

Ask an Expert Grid Box Light

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE