Custom Meta Tags

Hero Banner

Molex

Main Title

Molex MXP120 sealed connection system

Mixed Media

The high-performance, compact MXP120 sealed connection system is designed to perform in harsh environments and can replace common 1.50mm systems in space-constrained safety-restraint, body electronics and powertrain applications.

Molex-MXP120-Sealed-Connector-System-EN-Image

Static HTML_2

Features/Applications

Table

Features Applications
  • Versatile sealed connection system using space-saving 1.20mm terminals
  • Reduced package size when compared to existing 1.50mm connection system
  • Compatible with AK or USCAR interface; designed using worldwide AK cavity definition
  • Female receptacles with Independent Secondary Locking (ISL); Male blade connectors with Primary Lock Reinforcement (PLR)
  • Single Wire Seal (SWS) connection system with robust perimeter seal
  • Accommodates wire gauges up to 1mm²
  • Female receptacles feature long shrouds for 1 by 4 circuit and above (short shrouds for below 1 by 4 circuit)
  • Female receptacles feature integral locking-latch with bridge protection and audible click
  • Automotive
    • Airbags: steering wheel/side/curtain
    • Door-lock mechanisms
    • Emission controls
    • Exterior lighting
    • Fuel injection
    • Ignition coil
    • Safety/chassis
    • Safety Restraint Systems (SRS)
    • Seat-belt pretensioners
    • Supplemental Inflatable Restraints (SIR)
    • Turn signal lamps
  • Commercial vehicle
    • Air bag control modules
    • Airbags
    • Door-lock mechanisms
    • Emission controls
    • Exterior lighting
    • Fuel injection
    • Ignition coil
    • Safety
    • Safety Restraint Systems (SRS)
    • Seat-belt pretensioners
    • Supplemental Inflatable Restraints (SIR)
    • Turn signals (indicators)
  • Consumer
    • Any medium-power sealed applications up to 13A

Molex Logo HTML

Ask an Expert Grid Box Light

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1

Resources

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE