Custom Meta Tags

Hero Banner

Main Title

Molex MX150 sealed connector system

Mixed Media

MX150 sealed connector system is field-proven and offers highly reliable performance under extreme temperatures, varying degrees of vibration, and exposure to moisture and chemicals for a variety of applications

3M has presented New 3M™ 100G QSFP28 Direct Attach Copper Cable Assemblies, 9Q Series are passive copper cable assemblies which utilize 3M Twin Axial Cable technology to create a highly-flexible, foldable, high-performance solution.

Static HTML_2

Features/Applications

Table

Features Applications
  • Connector Position Assurance (CPA) option available
    • Helps to eliminate accidental disconnection between connectors 
  • Grommet cap
    • Protects mat seal and helps ensure proper alignment of the terminals 
  • Mat seal technology for MX150 (1.50mm) terminals
    • Helps eliminate the need for individual cable seals thereby reducing package size 
  • Preassembled Terminal Position Assurance (TPA) housing
    • Helps ensure crimped terminal leads are properly locked into connector 
  • Single- and dual-row V0 versions available
    • Meet stringent safety requirements
  • One-piece 3.50mm-pitch housing
    • Offers a compact connector and helps eliminated cost assembly 
  • Automotive
    • Automotive vehicles
    • Commercial vehicles
    • Industrial vehicles and equipment
    • Recreational vehicles
  • Commercial vehicle
    • ATVs
    • Marine: under-dash wiring, lighting
    • Forklifts
  • Industrial automation
    • Robotics
    • Industrial machines and motors

Molex Logo HTML

Ask an Expert Grid Box Light

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1

Resources

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE