Custom Meta Tags

Hero Banner

Molex MPRF Solutions

Main Title

MPRF coaxial cable-to-board connectors

Mixed Media

The Molex Multi-Port RF (MPRF) coaxial cable-to-board connectors provide high density with a minimised PCB footprint. These connectors offer design flexibility for applications with space restrictions, provide cost savings and ensure high mating cycles with proper engagement under vibration making them suitable for medical and network applications.

buy now

Static HTML_2

Features/Applications

Table

Features Applications
  • 4, 6 and 8 port configurations
  • 3.75mm pitch, high-density compact array
  • Integrated shell with dual side latches
  • Contact wipe of 1mm nominal
  • One-piece cable block with removable, snap-in contacts
  • Robust outer nylon shell
  • Frequency range DC to 6GHz
  • Non-magnetic versions available
  • Telecommunications/ networking
  • Data/computing
  • Medical

Molex Logo HTML

Ask an Expert Grid Box Light

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE