Molex HyperQube Connectors
The HyperQube interconnect system is designed to meet the demands of space-constrained applications, while providing unmatched and reliable performance. As manufacturers are challenged with increasing efficiency and providing protection against mis-mating, HyperQube connectors streamline and ensure secure installations with enhanced product features. These connectors also address the requirements of design engineers for electrical safety by offering features for touch-proof and finger-safe results. Designed to meet rigorous industry standards, HyperQube connectors provide safe and reliable power transmission even in demanding environments.
Excellent Space Savings and High Performance
HyperQube PCB receptacles incorporate Molex’s COEUR socket that generates minimal heat at the contact interface, allowing for high-current loads. These high-performance connectors also have an ultra-small PCB footprint, making them ideal for space-constrained applications.
Secure and Reliable Connections
The HyperQube interconnect system incorporates a positive-locking mechanism to ensure a secure and robust connection for continuity in critical operations. The mechanically keyed design on the PCB receptacles ensures proper mounting on the PCB, and the distinct color options help prevent mis-mating and simplify identification for streamlined installation during assembly.
Additional Features:
- Achieves space savings in a compact design
- Offers time savings with accurate mating
- Provides high-power density
- Delivers robust electrical performance
- Ensures receptacles are correctly placed and properly oriented on the PCB or busbar, eliminating manufacturing issues
- Affords design flexibility
- Offers manufacturing flexibility
- Provides safety for workers

Ask an expert
Have a question? Our regional technical specialists are on hand to help.