Custom Meta Tags

AVA - Molex Mini-Change - Hero Banner

AVA - Molex Mini-Change - Main Title

Molex Mini-Change connectors

AVA - Molex Mini-Change - Mixed Media

Brad Mini-Change Connectors are the standard by which all miniature connectors are measured. First introduced in 1968, the Mini-Change connector pioneered the market for rugged, sealed connectors in industrial applications. These connectors provided the first quick-connect alternative to hard-wiring.

With Mini-Change connectors, industrial device wiring is easier to install and maintain. To ensure a consistent, low-resistance connection, the patented Quad Beam™ female contact is used. Connectors are sealed to provide IP67 protection. An anti-vibration feature prevents the coupler from loosening, even under extreme conditions

BUY NOW ON FARNELL

AVA - Molex Mini-Change - Features Applications - Static HTML_2

Features/Applications

AVA - Molex Mini-Change - Table

Features Applications
  • Patented, Quad Beam socket contact with stainless steel sleeve
  • Molded key indicator
  • Sealed to an IP67 rating
  • Gold over nickel plated contacts
  • Integral strain relief
  • Industrial Automation
    • Commercial and industrial light displays
    • Float switches on commercial sump pumps
    • Fractional horse power motors
    • Industrial heaters
    • Industrial refrigeration systems
    • Limit switches
    • Linear position transducers
    • Load cells
    • Power connector to street-light accessories
    • Proximity and photoelectric sensors
    • Pumps
    • Solar panels
    • Solenoid operated valves

Molex Logo HTML

Ask an Expert Grid Box Light

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE