Custom Meta Tags

Hero Banner

Molex Microcoaxial RF Connectors

Main Title

Molex's microcoaxial ultra-microminiature connector SMT jack cable assemblies

Mixed Media

Molex microcoaxial connector has a very low profile and works up to 6GHz making it well suited for wireless LAN applications, mobile phones, radio-communication equipment, measurement equipment, GPS systems and Bluetooth applications.

 

Static HTML_2

Features/Applications

Table

Features Applications
  • DC to 6GHz
  • VSWR (max.): 1.3 (DC to 6GHz)
  • Very low mated height, less than 2.50mm
  • SMT jack is packaged in tape and reel 
  • Cable connectors available for 0.81mm, 1.13mm, 1.32mm and 1.37mm
  • "Drop-in" compatible with microcoaxial connectors 
  • A tactile lock confirms plug and jack are fully mated
  • Automotive
    • GPS
  • Consumer
    • Computers
    • Mobile gaming devices
    • Mobile phones
  • Data/communications
    • Wi-Fi
    • Wi-Fi, WiMAX
    • WiMax
  • Defense
    • Mobile communications
  • Industrial
    • Machine-to-Machine (M2M) communications
  • Medical
    • Telemetry
  • Mobile Devices
    • Mobile phone
  • Networking
    • Computer connections
    • Computing systems
  • Telecommunications
    • Mobile phones
    • Wi-Fi devices
    • WiMax box

Molex Logo HTML

Ask an Expert Grid Box Light

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE