Custom Meta Tags

Hero Banner

Main Title

Molex Micro Power Distribution Box (μPDB) sealed modules

Mixed Media

Auxiliary Power Boxes have traditionally been hard-wired, adding costs and complexity to power switching systems in automotive applications. Moving to a connector interface simplifies the electrical systems and reduces the number of cut leads by 50%. This reduction dramatically reduces customer costs.

As power distribution boxes become crowded, design efforts grow more complicated. Auxiliary power boxes typically include more components than required, increasing costs and wasting precious space. µPDB Sealed Modules are designed to reduce the number of components needed, thus creating space savings.

As automotive designers try to fit more power and smart capabilities into vehicles, crowded components and the resulting heat threaten performance. µPDB Sealed Modules can isolate power circuits from other components, limiting the heat generated within the vehicle.

The lack of sealing in auxiliary power boxes creates performance issues and end-product failure when placed in potentially wet and/or dusty environments. With an IP6k7 NEMA rating, µPDB Modules provide the required protection to deliver peak performance in harsh environments.

 

Molex-Micro-Power-Distribution-Box-microPDB-Sealed-Modules-EN-Image

Static HTML_2

Features/Applications

Table

Features Applications
  • Connectorized system
    • Attaches simply and inexpensively to the vehicle
    • Reduces the amount of cut leads needed compared to traditional auxiliary boxes
    • Eliminates hardwiring and the accompanying costs and potential errors
  • Standard connector configurations
    • Provides design flexibility to meet an application’s specific needs
  • Modular design
    • Delivers superior cost savings and performance by providing only those features required by the application
    • Uses only the specific components and materials needed for the application
  • Fully sealed with an IP6k7 NEMA rating
    • Can be mounted in multiple locations within the vehicle
    • Delivers reliability
    • Is fully submersible, withstands wet environments
    • Standard connector configurations
    • Provides design flexibility to meet an application’s specific needs
  • Small footprint
    • Facilitates design for space-constrained applications with weight limits
    • Provides significant space and weight savings
  • Automotive
    • Autonomous vehicles
    • Specialty vehicles (Police cars / ambulances)
    • Subsystems within wiring architectures
    • Vehicles
  • Commercial Vehicle
    • Boats
    • Motorcycles
    • Off-road vehicles
    • Overland trucking
    • Personal watercraft
    • Recreational vehicles
    • Snowmobiles

Molex Logo HTML

Ask an Expert Grid Box Light

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1

Resources

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE