Custom Meta Tags

AVA - Molex Micro-Change M12 - Hero Banner

Molex

AVA - Molex Micro-Change M12 - Main Title

Micro-Change M12 connectors

AVA - Molex Micro-Change M12 - Mixed Media

Micro-Change industry standard connectors are rugged, compact, sealed connectors used for sensor/actuator connectivity in industrial control applications.

BUY NOW ON FARNELL

AVA - Molex Micro-Change M12 - Features Applications - Static HTML_2

Features/Applications

AVA - Molex Micro-Change M12 - Table

Features Applications
  • Heavy-duty die-cast construction and IEC 61076-2-101 compliant design (Harsh-Duty Receptacle)
  • Water-tight panel-mount design (Harsh-Duty Receptacle)
  • Anti-vibration feature 
  • Gold over palladium/nickel plating design
  • M12 design meets IEC specifications
  • Complete LED Machine Lighting Solutions
  • Rated to 250V AC/DC, up to 4.0A
  • Automotive
    • Construction and mining equipment
    • Sensors
  • Industrial Automation
    • Automated assembly equipment
    • Conveyor systems
    • Material handling
    • Packaging equipment
    • Pick-and-place robots

Molex Logo HTML

Ask an Expert Grid Box Light

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

AVA - Molex Micro-Change M12 - Resources - Static HTML_1

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE