Custom Meta Tags

Hero Banner

Molex MediSpec™ MPC Connector System

Main Title

MediSpec™ MPC connector system

Mixed Media

Combining premium performance and ease-of-use, MediSpec™ Medical Plastic Circular (MPC) Interconnect System incorporates proven cost-effective technology to meet the stringent standards of medical-device users.

Health care reform has created an environment where medical equipment manufacturers are driven to reduce costs without sacrificing reliability while struggling to source highly reliable, customizable and cost-effective products.

The MediSpec™ MPC Interconnect System provides a high-performing, affordable alternative to typical medical circular connectors in a custom-off-the-shelf design.

premium performance and ease-of-use Molex MediSpec™ Medical Plastic Circular (MPC) Interconnect System Avnet Abacus

Static HTML_2

Features/Applications

Table

Features Applications
  • Utilizes a proven Molex contact technology
    • Ensures a reliable electrical interface and 10,000 mating cycles
    • Utilizes economical stamped-and-formed process, which allows for selective plating for further cost reduction
  • Simple push-pull mating engagement with unique locking sleeve
    • Easy to use
    • Latch provides cable un-mating force to 50 N min for D1 and 85 N (min.) for D2
  • Two standard diameter versions available (D1 with 8 contacts; D2 with 17 contacts)
    • Addresses a wide range of medical equipment applications
  • Lightweight medical-grade plastic housing (on the standard male plug and panel-mount female receptacles)
    • PPSU for Re-Use / Sterilization apps
    • Polycarbonate for Single-use apps
  • Factory-potted contact pin field for both plugs and receptacles
    • Prevents ingress of flux into the contact zone during termination. Provides barrier against moisture ingress through the pin field in the un-mated state, during field use
  • ​Dental
  • Disposables (sensors/catheters)
  • Electrophysiology
  • Imaging
  • Patient Monitor
  • Surgical equipment / devices
  • Telehealth - remote patient monitoring systems

Molex Logo HTML

Ask an Expert Grid Box Light

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE