Custom Meta Tags

Hero Banner

Molex LC Solutions

Main Title

Molex LC connectors, adapters and cable assemblies

Mixed Media

LC connectors reduce space requirements by 50%, over 2.50mm ferrule connectors, without sacrificing performance. LC connectors are available in industry standard beige (multi-mode), blue (single mode) and green (angle polish) colors, and will accommodate 900μm buffered fiber, 1.60mm, 2mm, or 3mm jacketed cable. With its six-position tuning feature, the connector may be used to achieve unprecedented insertion loss performance by optimising the alignment of the fiber cores.

The adapters are available in snap-mount or screw-mount configurations, ceramic or metal alignment sleeves, and can also be provided with safety shutters on one or both sides to help prevent eye injuries.

Molex LC connectors

Static HTML_2

Features/Applications

Table

Features Applications

Connectors

  • Tunable connector
  • Simplex and duplex versions

 

Adapters

  • Safety shutters optional: internal and external shutters for plastic adapters; external shutters for metal adapters
  • Screw- and snap-mount styles available on all adapters except 8-port metal adapters which are only available in snap-mount versions
  • Mini-LC reduced ferrule pitch design over standard LC duplex connector
  • Common and proven technologies combined in the LC connector system
  • Versatile RJ-45 latching connector system
  • Tested to Telcordia GR-326 and Compliant to TIA/EIA-604-10A (FOCIS-10)
  • Multiple adapter configurations including an 8-port option
  • Adapters available in plastic or metal housings
  • Consumer
    • Storage
  • Data/communications
    • CATV networks
    • Wired - LAN
    • Wired - WAN
  • Networking
    • Computer connections - LAN/WAN
    • Fibre channel and Gigabit Ethernet
    • Networking equipment
    • Router/switch
    • Servers
    • Storage
  • Telecommunications
    • ATM testing
    • Active device termination
    • Cross connects
    • Device terminations
    • FTTX connections
    • Fibre channel testing
    • Instrumentation - test equipment
    • Optical switches
    • Premise installations
    • Routers
    • Servers
    • Switches

Molex Logo HTML

Ask an Expert Grid Box Light

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE