Custom Meta Tags

Hero Banner

Molex

Main Title

KK396 connector system

Mixed Media

The Molex KK396 connector system is ideal for use in industries such as automotive, medical and consumer. Dual-cantilever terminals offer a square-post contact area that interfaces with the male pin header through a spring-like contact. Available in 18AWG to 24AWG wire, anti-fishing options are available to protect the wire during cable assembly. The KK396 PCB receptacles are available in right-angle, top-entry and board-through configurations. Housings have built-in polarisation features and are available in UL 94V-2 and UL 94V-0 nylons.

Molex KK interconnection system

Static HTML_2

Features

  • Optional Trifurcon three-point contact, dual cantilever terminal
    • Ideal for high-vibration environments with superior electrical reliability
  • Polarising header backwalls, polarising ribs on receptacles, and polarising pegs
    • Prevents accidental mis-mating during assembly
  • PCB retention pegs on headers
    • Ensure headers maintain position during solder processing and proper alignment to PCB
  • Friction locking headers and receptacles
    • Ensure secure mating and prevent accidental disengagement
  • KK RPC headers offered in high-temperature nylon with reflow matte-tin plating
    • Allow for +260°C wave and reflow solder processing
  • Tape-and-reel packaging with pick-and-place caps available
    • Enables highly automated termination processing and accurate PCB placement
       

Applications

  • Automotive
  • Consumer
  • Data / computing
  • Industrial
  • Medical
  • Telecommunications / networking

Molex Logo HTML

Ask an Expert Grid Box Light

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE