Custom Meta Tags

Hero Banner

Main Title

Molex impact backplane connector and cable assembly system

Mixed Media

The Molex impact backplane system, which is one of the most versatile offerings in the market, features superior electrical performance up to 28Gbps with the impact zX2 connector. This connector pushes the density envelope to meet next generation high-speed demands. 

  • Impact zX2 28Gbps
    • Allows current impact customers to keep their existing architecture in place while upgrading their chassis’ data rates
  • Impact 85Ohm plus leverages the 100Ohm technology
    • Improves common mode performance
  • Impact power
    • Offers 3- through 6-pair sizes in conventional, coplanar and mezzanine configurations
  • Impact orthogonal direct eliminates the midplane
    • Reduces cost
  • Improves electrical performance
    • Removes thermal barriers
  • Impact orthogonal midplane reduces channel lengths and midplace complexity and costs

 

The Impact Backplane System features superior electrical performance up to 28 Gbps with the Impact zX2 connector.

Static HTML_2

Features/Applications

Table

Features Applications
  • Impact data rates
  • Impact zX2 data rates
  • To support future system performance upgrades
  • Density up to 30 differential pairs per cm (80 differential pairs per linear inch)
  • Simple 1.90mm by 1.35mm grid
  • IEEE 10GBASE-KR and Optical Internetworking Forum (OIF) Stat Eye Compliant channel performance
  • Orthogonal Direct configuration available offering a two piece midplane solution in either a 90° or 270° rotation
  • Broad-edge-coupled, differential-pair design
  • Inline staggered mating interface
  • Three compliant-pin options (0.36PTH, 0.39mm and 0.46mm)
  • Versatile configuration options available including conventional, coplanar, mezzanine, orthogonal, and orthogonal direct
  • Data/communications
  • Defence
  • Medical
  • Telecommunications

 

Molex Logo HTML

Ask an Expert Grid Box Light

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE