Custom Meta Tags

Hero Banner

Molex

Main Title

EXTreme Ten60 high-power connectors

Mixed Media

Molex EXTreme Ten60 power high-current connectors are advanced hybrid power and signal devices, delivering exceptional performance with up to 260A per linear inch and quick response times. These connectors are specifically designed for applications that demand high current density and minimal power loss. By offering a compact, low-profile housing at just 10mm in height, Molex EXTreme Ten60Power achieves maximum current-to-length ratio while enhancing system airflow. Both the plug and receptable utilize reliable, proven Molex power and signal contact designs, ensuring a reliable and efficient connection for all needs. 

BUY NOW ON FARNELL

 

Molex' EXTreme Ten60 High-Power Connectors offer custom connector layouts and standard blade options to streamline designs in various applications.

Static HTML_2

Features/Applications

Table

Features Applications
  • Top or side guides 
    • Help direct connectors for better gatherability
  • Configurable with dovetail design 
    • Allows for excellent design flexibility
  • Press fit or solder tail 
    • Allows multiple styles of PCB mounting to better suit different designs
  • Low-profile design (10.00mm) 
    • Enhances system airflow for optimum cooling
  • PCB polarizing pegs 
    • Improve PCB alignment and retention
  • Split-power or standard blades 
    • Enable PCB routing flexibility from 30.0 to 95.0A per blade
  • Blade and signal length options 
    • Allow for high plugging and FMLB in both power and signal
  • Data communication equipment
  • Telecommunication equipment
  • Consumer electronics

Molex Logo HTML

Ask an Expert Grid Box Light

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1

Resources

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE