EXTreme EnergetiC high-current connector system is the ultimate solution for the next-generation computing needs, providing an impressive current capacity of up to 100A per blade. Designed with optimized power savings in mind, these connectors feature a low-power-loss interface design, ensuring efficient power utilization. With a compact 2mm x 1.65mm pitch signal spacing, these connectors are ideal for space-constrained applications, freeing up valuable real estate. The series includes modular split blades capable of handling voltages up to 63VAC or 63VDC, while the bay-to-bay configuration supports voltages up to 320VAC or 320VDC.
| Features | Applications |
|---|---|
|
|

Ask an expert
Have a question? Our regional technical specialists are on hand to help.