Custom Meta Tags

Hero Banner

Molex

Main Title

Easy-On FFC/FPC connectors

Mixed Media

Molex Easy-On FFC/FPC connectors are the solution for applications that demand small pitch sizes with high-reliability. The easy-on FFC/FPC connectors offer 0.20mm to 2mm pitches, which are ideal for tight-packaging applications. They also deliver features such as positive locks and a dual-contact design that ensure a reliable connection.

Additionally, a wide variety of actuator options including ZIF, slider and flip help to establish a secure connection between the FFC/FPC connectors and terminals.

As the ever-changing market demands smaller, more reliable connections, Molex is continually developing lower-profile and higher-density interconnects to meet these needs.

BUY NOW ON FARNELL

 

3M has presented New 3M™ 100G QSFP28 Direct Attach Copper Cable Assemblies, 9Q Series are passive copper cable assemblies which utilize 3M Twin Axial Cable technology to create a highly-flexible, foldable, high-performance solution.

Table

Features/Applications

Features   Applications
  • -40°C to +125°C operating temperature range
  • Movable terminals
  • Actuators reinforcements for large circuit sizes
  • Various cable-tab and actuator-locking styles
  • Accepts standard or shielded FFC connectors
  • Grounding terminals
  • Positive inertia lock 
  • ZIF and LIF options
  • Cable retention force of 20N
  • Housing designs highlight FPC tabs
  • Various actuator lengths
  • Easy-on actuator (one-piece design)
  • Robust solder tabs (nails)
  • Positive lock (two-piece design)
  • Multiple polarising keys
  • Dual-contact design 
  • Automotive 
  • Consumer 
  • Data/computing 
  • Industrial automotive 
  • Medical 
  • Smart phone and mobile devices 

Molex Logo HTML

Ask an Expert Grid Box Light

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE