External-thread DIN Valve Connectors, with unsurpassed IP67 sealing properties and superior cable retention, increase performance, simplify manufacturing processes, reduce inventory and lower applied costs for hydraulic, pneumatic and electromagnetic devices.
BUY NOW ON FARNELLFeatures
- Ergonomic external-nut design
- Each connector accommodates PG9, PG11 cable, up to 9.00 mm outer diameter
- Internal volume of Form C housing increased by 30% with no change to external connector dimensions
- Plus/minus screw head on terminal
- IP67-rated when mated
- Standard circuitry options available, including LED and bi-polar LED indicators, blocking diodes, and voltage-dependent resistors (VDRs)
- Three packaging options to meet customer requirements, including “ready-to-use” un-mounted (disassembled) condition
- Available UL listed (UL file number E218123)
Applications
- Automotive
- Construction vehicles
- Farm machinery
- Forklift trucks
- Garbage trucks
- Mining machinery
- On-vehicle crane and lifting equipment
- Industrial automation
- Complex machine builders
- Hydraulic valves
- Pneumatic valves
- Pressure switches
- Robotic systems
- Solenoid valves
- Transducers

Ask an expert
Have a question? Our regional technical specialists are on hand to help.